Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APCI00101040680TY0
APCI00101040680TY0
Extended
* Images are for reference only
APCI00101040680TY0
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
APCI00101040680TY0
JLCPCB Part #
C5553725
Package
SMD,10.3x10.3mm
Description
1.3A 1.8A 477mΩ 68uH Magnetic Shielded Inductor ±30% SMD,10.3x10.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,10.3x10.3mm
Current - Saturation(Isat)1.8A
Inductance68uH
TypeMagnetic Shielded Inductor
Tolerance±30%
Current Rating1.3A
Application GradeAutomotive grade
DC Resistance(DCR)477mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APCI00101040680TY0
APCI00101040680TY0

* Images are for reference only

APCI00101040680TY0

Extended
Manufacturer

Chilisin Elec

MFR.Part #
APCI00101040680TY0
JLCPCB Part #
C5553725
Package
SMD,10.3x10.3mm
Description
1.3A 1.8A 477mΩ 68uH Magnetic Shielded Inductor ±30% SMD,10.3x10.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APCI00101040680TY0

* Images are for reference only

APCI00101040680TY0
Extended
Manufacturer

Chilisin Elec

MFR.Part #
APCI00101040680TY0
JLCPCB Part #
C5553725
Package
SMD,10.3x10.3mm
Description
1.3A 1.8A 477mΩ 68uH Magnetic Shielded Inductor ±30% SMD,10.3x10.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APCI00101040680TY0 Specifications

APCI00101040680TY0 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,10.3x10.3mm
Current - Saturation(Isat)1.8A
Inductance68uH
TypeMagnetic Shielded Inductor
Tolerance±30%
Current Rating1.3A
Application GradeAutomotive grade
DC Resistance(DCR)477mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APCI00101040680TY0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APCI00101040680TY0 Documents

APCI00101040680TY0 datasheets or manufacturer documentation.

Datasheet: APCI00101040680TY0 Datasheet (PDF)

APCI00101040680TY0 Schematic Symbol & PCB Footprint

The APCI00101040680TY0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.