
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Samtec | |
| Package | Plugin | |
| Number of Positions | 20P | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Pitch | 2.54mm |

* Images are for reference only
APA-320-G-P
Extended- Manufacturer
- MFR.Part #
- APA-320-G-P
- JLCPCB Part #
- C5553494
- Package
- Plugin
- Description
- 2.54mm 20P Gold Phosphor bronze 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- APA-320-G-P
- JLCPCB Part #
- C5553494
- Package
- Plugin
- Description
- 2.54mm 20P Gold Phosphor bronze 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APA-320-G-P Specifications
APA-320-G-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Samtec | |
| Package | Plugin | |
| Number of Positions | 20P | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APA-320-G-P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APA-320-G-P Documents
APA-320-G-P datasheets or manufacturer documentation.
Datasheet: APA-320-G-P Datasheet (PDF)
APA-320-G-P Schematic Symbol & PCB Footprint
The APA-320-G-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.