
- Manufacturer
- MFR.Part #
- BSLT06NH007SW1
- JLCPCB Part #
- C55521855
- Package
- TOLT
- Description
- TOLT MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TOLT | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Configuration | Standalone | |
| Gate Charge(Qg) | 224nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 86pF | |
| Current - Continuous Drain(Id) | 560A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 4.78nF | |
| RDS(on) | 0.7mΩ@10V | |
| Input Capacitance(Ciss) | 17.4nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 278W |

* Images are for reference only
BSLT06NH007SW1
Extended- Manufacturer
- MFR.Part #
- BSLT06NH007SW1
- JLCPCB Part #
- C55521855
- Package
- TOLT
- Description
- TOLT MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BSLT06NH007SW1
- JLCPCB Part #
- C55521855
- Package
- TOLT
- Description
- TOLT MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSLT06NH007SW1 Specifications
BSLT06NH007SW1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TOLT | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Configuration | Standalone | |
| Gate Charge(Qg) | 224nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 86pF | |
| Current - Continuous Drain(Id) | 560A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 4.78nF | |
| RDS(on) | 0.7mΩ@10V | |
| Input Capacitance(Ciss) | 17.4nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 278W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSLT06NH007SW1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSLT06NH007SW1 Schematic Symbol & PCB Footprint
The BSLT06NH007SW1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.