
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| CPU Maximum Speed | 40MHz | |
| Voltage - Supply | 3V~3.6V | |
| Core Size | 32 Bit | |
| CPU Core | RISC | |
| Features | External pin reset (NRST)、Built-in general-purpose timer、Hardware parity check、Integrated PLL clock generator | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM29040-40KC\\W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| CPU Maximum Speed | 40MHz | |
| Voltage - Supply | 3V~3.6V | |
| Core Size | 32 Bit | |
| CPU Core | RISC | |
| Features | External pin reset (NRST)、Built-in general-purpose timer、Hardware parity check、Integrated PLL clock generator | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM29040-40KC\\W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AM29040-40KC\\W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.