
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,56.5x30.9mm | |
| Output Current(Max) | 840mA | |
| Output Power | 10W | |
| Operating Temperature range | -40℃~+80℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Voltage - Input(DC) | 130V~430V | |
| Length | 56.48mm | |
| Voltage - Input(AC) | 90VAC~305VAC | |
| Capacitive Load(Max) | 680uF | |
| Height | 25.1mm | |
| Switching Frequency | 66kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery | |
| Width | 30.86mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMEL10-12SAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,56.5x30.9mm | |
| Output Current(Max) | 840mA | |
| Output Power | 10W | |
| Operating Temperature range | -40℃~+80℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Voltage - Input(DC) | 130V~430V | |
| Length | 56.48mm | |
| Voltage - Input(AC) | 90VAC~305VAC | |
| Capacitive Load(Max) | 680uF | |
| Height | 25.1mm | |
| Switching Frequency | 66kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery | |
| Width | 30.86mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMEL10-12SAZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMEL10-12SAZ datasheets or manufacturer documentation.
Datasheet: AMEL10-12SAZ Datasheet (PDF)
The AMEL10-12SAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.