
- Manufacturer
- MFR.Part #
- AM1PS-0512SZ
- JLCPCB Part #
- C5550486
- Package
- DIP,12.7x10.2mm
- Description
- 1 12V 1W 1kV 4.5V~5.5V 75% 83.3mA DIP,12.7x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,12.7x10.2mm | |
| Output Current(Max) | 83.3mA | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
AM1PS-0512SZ
Extended- Manufacturer
- MFR.Part #
- AM1PS-0512SZ
- JLCPCB Part #
- C5550486
- Package
- DIP,12.7x10.2mm
- Description
- 1 12V 1W 1kV 4.5V~5.5V 75% 83.3mA DIP,12.7x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM1PS-0512SZ
- JLCPCB Part #
- C5550486
- Package
- DIP,12.7x10.2mm
- Description
- 1 12V 1W 1kV 4.5V~5.5V 75% 83.3mA DIP,12.7x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM1PS-0512SZ Specifications
AM1PS-0512SZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,12.7x10.2mm | |
| Output Current(Max) | 83.3mA | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM1PS-0512SZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM1PS-0512SZ Documents
AM1PS-0512SZ datasheets or manufacturer documentation.
Datasheet: AM1PS-0512SZ Datasheet (PDF)
AM1PS-0512SZ Schematic Symbol & PCB Footprint
The AM1PS-0512SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.