
- Manufacturer
- MFR.Part #
- AM1LS-0324DJZ
- JLCPCB Part #
- C5550373
- Package
- SMD,11.4x7.1mm
- Description
- -24V~24V 1W 2 2.97V~3.63V 21mA 84% Short Circuit Protection、Automatic fault recovery SMD,11.4x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SMD,11.4x7.1mm | |
| Output Current(Max) | 21mA | |
| Conversion Efficiency | 84% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | -24V~24V | |
| Number of Outputs | 2 |

* Images are for reference only
AM1LS-0324DJZ
Extended- Manufacturer
- MFR.Part #
- AM1LS-0324DJZ
- JLCPCB Part #
- C5550373
- Package
- SMD,11.4x7.1mm
- Description
- -24V~24V 1W 2 2.97V~3.63V 21mA 84% Short Circuit Protection、Automatic fault recovery SMD,11.4x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM1LS-0324DJZ
- JLCPCB Part #
- C5550373
- Package
- SMD,11.4x7.1mm
- Description
- -24V~24V 1W 2 2.97V~3.63V 21mA 84% Short Circuit Protection、Automatic fault recovery SMD,11.4x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM1LS-0324DJZ Specifications
AM1LS-0324DJZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SMD,11.4x7.1mm | |
| Output Current(Max) | 21mA | |
| Conversion Efficiency | 84% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | -24V~24V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM1LS-0324DJZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM1LS-0324DJZ Documents
AM1LS-0324DJZ datasheets or manufacturer documentation.
Datasheet: AM1LS-0324DJZ Datasheet (PDF)
AM1LS-0324DJZ Schematic Symbol & PCB Footprint
The AM1LS-0324DJZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.