
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,12.7x8.1mm | |
| Conversion Efficiency | 85% | |
| Output Current(Max) | 250mA | |
| Output Power | 6W | |
| Voltage - Supply | 36V~75V | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |

* Images are for reference only
AM6GO-4824SNZ
Extended- Manufacturer
- MFR.Part #
- AM6GO-4824SNZ
- JLCPCB Part #
- C5550093
- Package
- DIP,12.7x8.1mm
- Description
- 1 24V 250mA 36V~75V 6W 85% DIP,12.7x8.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM6GO-4824SNZ
- JLCPCB Part #
- C5550093
- Package
- DIP,12.7x8.1mm
- Description
- 1 24V 250mA 36V~75V 6W 85% DIP,12.7x8.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM6GO-4824SNZ Specifications
AM6GO-4824SNZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,12.7x8.1mm | |
| Conversion Efficiency | 85% | |
| Output Current(Max) | 250mA | |
| Output Power | 6W | |
| Voltage - Supply | 36V~75V | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM6GO-4824SNZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM6GO-4824SNZ Documents
AM6GO-4824SNZ datasheets or manufacturer documentation.
Datasheet: AM6GO-4824SNZ Datasheet (PDF)
AM6GO-4824SNZ Schematic Symbol & PCB Footprint
The AM6GO-4824SNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.