AM2F-1209SH30Z
Extended
* Images are for reference only
AM2F-1209SH30Z
Attributes
Value
Manufacturer
MFR.Part #
AM2F-1209SH30Z
JLCPCB Part #
C5549390
Package
SIP,32x8mm
Description
1 10.8V~13.2V 222mA 2W 3kV 66% 9V SIP,32x8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,32x8mm
Conversion Efficiency66%
Output Current(Max)222mA
Output Power2W
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage9V
Number of Outputs1