Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. ADN2850BCP250
ADN2850BCP250
Extended
* Images are for reference only
ADN2850BCP250
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADN2850BCP250
JLCPCB Part #
C5548940
Package
LFCSP-16-VQ(5x5)
Description
-40℃~+85℃ 1024 2 250kΩ 35ppm/℃ 3V~5V EEPROM Linear Non-volatile storage、Power-on reset SPI ±30% LFCSP-16-VQ(5x5) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageLFCSP-16-VQ(5x5)
Operating Temperature-40℃~+85℃
Number of Taps1024
Tolerance±30%
Memory TypeEEPROM
Resistance value changeLinear
Resistance Value (Ohms)250kΩ
Temperature Coefficient(Typ)35ppm/℃
Number of Channels2
Voltage - Supply3V~5V
FeaturesNon-volatile storage、Power-on reset
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. ADN2850BCP250
ADN2850BCP250

* Images are for reference only

ADN2850BCP250

Extended
Manufacturer

Analog Devices

MFR.Part #
ADN2850BCP250
JLCPCB Part #
C5548940
Package
LFCSP-16-VQ(5x5)
Description
-40℃~+85℃ 1024 2 250kΩ 35ppm/℃ 3V~5V EEPROM Linear Non-volatile storage、Power-on reset SPI ±30% LFCSP-16-VQ(5x5) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADN2850BCP250

* Images are for reference only

ADN2850BCP250
Extended
Manufacturer

Analog Devices

MFR.Part #
ADN2850BCP250
JLCPCB Part #
C5548940
Package
LFCSP-16-VQ(5x5)
Description
-40℃~+85℃ 1024 2 250kΩ 35ppm/℃ 3V~5V EEPROM Linear Non-volatile storage、Power-on reset SPI ±30% LFCSP-16-VQ(5x5) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADN2850BCP250 Specifications

ADN2850BCP250 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageLFCSP-16-VQ(5x5)
Operating Temperature-40℃~+85℃
Number of Taps1024
Tolerance±30%
Memory TypeEEPROM
Resistance value changeLinear
Resistance Value (Ohms)250kΩ
Temperature Coefficient(Typ)35ppm/℃
Number of Channels2
Voltage - Supply3V~5V
FeaturesNon-volatile storage、Power-on reset
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADN2850BCP250. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADN2850BCP250 Documents

ADN2850BCP250 datasheets or manufacturer documentation.

Datasheet: ADN2850BCP250 Datasheet (PDF)

ADN2850BCP250 Schematic Symbol & PCB Footprint

The ADN2850BCP250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.