Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC0808MFKB
ADC0808MFKB
Extended
* Images are for reference only
ADC0808MFKB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADC0808MFKB
JLCPCB Part #
C5548835
Package
-
Description
-55℃~+125℃ 0.75LSB 10kHz~1.28MHz、640kHz 300uA 4.5V~6V 8 8 External Multiplexers No SAR - Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Clock Frequency10kHz~1.28MHz、640kHz
Operating Temperature-55℃~+125℃
differential inputNo
Integral non - linearity0.75LSB
Voltage - Supply4.5V~6V
Quiescent Current (Iq)300uA
ADC architectureSAR
FeaturesMultiplexers
number of channels8
Voltage ReferenceExternal
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC0808MFKB
ADC0808MFKB

* Images are for reference only

ADC0808MFKB

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC0808MFKB
JLCPCB Part #
C5548835
Package
-
Description
-55℃~+125℃ 0.75LSB 10kHz~1.28MHz、640kHz 300uA 4.5V~6V 8 8 External Multiplexers No SAR - Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC0808MFKB

* Images are for reference only

ADC0808MFKB
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC0808MFKB
JLCPCB Part #
C5548835
Package
-
Description
-55℃~+125℃ 0.75LSB 10kHz~1.28MHz、640kHz 300uA 4.5V~6V 8 8 External Multiplexers No SAR - Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC0808MFKB Specifications

ADC0808MFKB technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Clock Frequency10kHz~1.28MHz、640kHz
Operating Temperature-55℃~+125℃
differential inputNo
Integral non - linearity0.75LSB
Voltage - Supply4.5V~6V
Quiescent Current (Iq)300uA
ADC architectureSAR
FeaturesMultiplexers
number of channels8
Voltage ReferenceExternal
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC0808MFKB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC0808MFKB Documents

ADC0808MFKB datasheets or manufacturer documentation.

Datasheet: ADC0808MFKB Datasheet (PDF)

ADC0808MFKB Schematic Symbol & PCB Footprint

The ADC0808MFKB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.