AD7810YN
Extended
* Images are for reference only
AD7810YN
Attributes
Value
Manufacturer
MFR.Part #
AD7810YN
JLCPCB Part #
C5548529
Package
PDIP-8
Description
-40℃~+105℃ 1 10 1LSB 1uA 2.7V~5.5V 350kHz 58dB External External Input buffer、Synchronous triggering SAR SPI Yes PDIP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackagePDIP-8
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio58dB
Integral non - linearity1LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1uA
ADC architectureSAR
Sampling Rate350kHz
FeaturesInput buffer、Synchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceSPI