
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Single Supply | 4.5V~36V | |
| Slew Rate | 0.3V/us | |
| Common Mode Rejection Ratio (CMRR) | 75dB | |
| Differential Voltage | ±120V | |
| Vcm - Common Mode Voltage | -120V~120V | |
| Number of Channels | 1 | |
| Bandwidth | 600kHz | |
| Noise density(eN) | 300nV/√Hz@1kHz | |
| Features | Programmable output reference level、Input filter | |
| Gain | 0.1V/V | |
| Dual Supply | -18V~-2.25V、2.25V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD628ARZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Single Supply | 4.5V~36V | |
| Slew Rate | 0.3V/us | |
| Common Mode Rejection Ratio (CMRR) | 75dB | |
| Differential Voltage | ±120V | |
| Vcm - Common Mode Voltage | -120V~120V | |
| Number of Channels | 1 | |
| Bandwidth | 600kHz | |
| Noise density(eN) | 300nV/√Hz@1kHz | |
| Features | Programmable output reference level、Input filter | |
| Gain | 0.1V/V | |
| Dual Supply | -18V~-2.25V、2.25V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD628ARZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD628ARZ datasheets or manufacturer documentation.
Datasheet: AD628ARZ Datasheet (PDF)
The AD628ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.