Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD1853JRS
AD1853JRS
Extended
* Images are for reference only
AD1853JRS
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD1853JRS
JLCPCB Part #
C5548239
Package
SSOP-28
Description
0℃~+70℃ 2 24 32kHz、44.1kHz、48kHz、88.2kHz、96kHz、192kHz 4.5V~5.5V Integrated modulator、Soft reset、Output enable control、Differential output SPI、I2S SSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSSOP-28
FunctionIntegrated modulator、Soft reset、Output enable control、Differential output
Operating Temperature0℃~+70℃
Update Rate32kHz、44.1kHz、48kHz、88.2kHz、96kHz、192kHz
Number of Channels2
Voltage - Supply4.5V~5.5V
Resolution (Bits)24
InterfaceSPI、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD1853JRS
AD1853JRS

* Images are for reference only

AD1853JRS

Extended
Manufacturer

Analog Devices

MFR.Part #
AD1853JRS
JLCPCB Part #
C5548239
Package
SSOP-28
Description
0℃~+70℃ 2 24 32kHz、44.1kHz、48kHz、88.2kHz、96kHz、192kHz 4.5V~5.5V Integrated modulator、Soft reset、Output enable control、Differential output SPI、I2S SSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD1853JRS

* Images are for reference only

AD1853JRS
Extended
Manufacturer

Analog Devices

MFR.Part #
AD1853JRS
JLCPCB Part #
C5548239
Package
SSOP-28
Description
0℃~+70℃ 2 24 32kHz、44.1kHz、48kHz、88.2kHz、96kHz、192kHz 4.5V~5.5V Integrated modulator、Soft reset、Output enable control、Differential output SPI、I2S SSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD1853JRS Specifications

AD1853JRS technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSSOP-28
FunctionIntegrated modulator、Soft reset、Output enable control、Differential output
Operating Temperature0℃~+70℃
Update Rate32kHz、44.1kHz、48kHz、88.2kHz、96kHz、192kHz
Number of Channels2
Voltage - Supply4.5V~5.5V
Resolution (Bits)24
InterfaceSPI、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1853JRS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD1853JRS Documents

AD1853JRS datasheets or manufacturer documentation.

Datasheet: AD1853JRS Datasheet (PDF)

AD1853JRS Schematic Symbol & PCB Footprint

The AD1853JRS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.