
- Manufacturer
- MFR.Part #
- 74ALVC162836ADGG:1
- JLCPCB Part #
- C554774
- Package
- TSSOP-56-6.1mm
- Description
- -40℃~+85℃ 0.2uA 1.2V~3.6V 12mA 12mA 1ns 1ns 2.8ns 20 74ALVC D Latch Tri-State TSSOP-56-6.1mm Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Nexperia | |
| Package | TSSOP-56-6.1mm | |
| Series | 74ALVC | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.8ns | |
| Number of Channels | 20 | |
| Voltage - Supply | 1.2V~3.6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 0.2uA | |
| Current - Output High(IOH) | 12mA | |
| Setup Time | 1ns | |
| Hold Time | 1ns | |
| Current - Output Low(IOL) | 12mA |

* Images are for reference only
74ALVC162836ADGG:1
Extended- Manufacturer
- MFR.Part #
- 74ALVC162836ADGG:1
- JLCPCB Part #
- C554774
- Package
- TSSOP-56-6.1mm
- Description
- -40℃~+85℃ 0.2uA 1.2V~3.6V 12mA 12mA 1ns 1ns 2.8ns 20 74ALVC D Latch Tri-State TSSOP-56-6.1mm Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74ALVC162836ADGG:1
- JLCPCB Part #
- C554774
- Package
- TSSOP-56-6.1mm
- Description
- -40℃~+85℃ 0.2uA 1.2V~3.6V 12mA 12mA 1ns 1ns 2.8ns 20 74ALVC D Latch Tri-State TSSOP-56-6.1mm Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74ALVC162836ADGG:1 Specifications
74ALVC162836ADGG:1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Nexperia | |
| Package | TSSOP-56-6.1mm | |
| Series | 74ALVC | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.8ns | |
| Number of Channels | 20 | |
| Voltage - Supply | 1.2V~3.6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 0.2uA | |
| Current - Output High(IOH) | 12mA | |
| Setup Time | 1ns | |
| Hold Time | 1ns | |
| Current - Output Low(IOL) | 12mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ALVC162836ADGG:1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74ALVC162836ADGG:1 Documents
74ALVC162836ADGG:1 datasheets or manufacturer documentation.
Datasheet: 74ALVC162836ADGG:1 Datasheet (PDF)
74ALVC162836ADGG:1 Schematic Symbol & PCB Footprint
The 74ALVC162836ADGG:1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.