
- Manufacturer
- MFR.Part #
- 74ALVC14PW,112
- JLCPCB Part #
- C554764
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.65V~3.6V 10uA 2.4ns@3.3V,50pF 6 74ALVC Power shutdown protection、Noise suppression function Schmitt trigger TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.4ns@3.3V,50pF | |
| Input Type | Schmitt trigger | |
| Quiescent Current(Iq) | 10uA | |
| Series | 74ALVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Features | Power shutdown protection、Noise suppression function | |
| Number of Circuits | 6 |

* Images are for reference only
74ALVC14PW,112
Extended- Manufacturer
- MFR.Part #
- 74ALVC14PW,112
- JLCPCB Part #
- C554764
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.65V~3.6V 10uA 2.4ns@3.3V,50pF 6 74ALVC Power shutdown protection、Noise suppression function Schmitt trigger TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74ALVC14PW,112
- JLCPCB Part #
- C554764
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.65V~3.6V 10uA 2.4ns@3.3V,50pF 6 74ALVC Power shutdown protection、Noise suppression function Schmitt trigger TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74ALVC14PW,112 Specifications
74ALVC14PW,112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.4ns@3.3V,50pF | |
| Input Type | Schmitt trigger | |
| Quiescent Current(Iq) | 10uA | |
| Series | 74ALVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Features | Power shutdown protection、Noise suppression function | |
| Number of Circuits | 6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ALVC14PW,112. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74ALVC14PW,112 Documents
74ALVC14PW,112 datasheets or manufacturer documentation.
Datasheet: 74ALVC14PW,112 Datasheet (PDF)
74ALVC14PW,112 Schematic Symbol & PCB Footprint
The 74ALVC14PW,112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.