Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Inverters
  6. 74ALVC04D,112
74ALVC04D,112
Extended
* Images are for reference only
74ALVC04D,112
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
74ALVC04D,112
JLCPCB Part #
C554747
Package
SO-14
Description
-40℃~+85℃ 1.65V~3.6V 1.7V~2V 20uA 24mA 24mA 2ns@3.3V,50pF 6 700mV~800mV 74ALVC SO-14 Inverters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Inverters
ManufacturerNexperia
PackageSO-14
Operating Temperature-40℃~+85℃
Propagation Delay2ns@3.3V,50pF
Current - Output High(IOH)24mA
Quiescent Current(Iq)20uA
Series74ALVC
Voltage - Supply1.65V~3.6V
Input Logic Level - High1.7V~2V
Input Logic Level -Low700mV~800mV
FeaturesPower shutdown protection、Noise suppression function
Number of Circuits6
Current - Output Low(IOL)24mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Inverters
  6. 74ALVC04D,112
74ALVC04D,112

* Images are for reference only

74ALVC04D,112

Extended
Manufacturer

Nexperia

MFR.Part #
74ALVC04D,112
JLCPCB Part #
C554747
Package
SO-14
Description
-40℃~+85℃ 1.65V~3.6V 1.7V~2V 20uA 24mA 24mA 2ns@3.3V,50pF 6 700mV~800mV 74ALVC SO-14 Inverters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74ALVC04D,112

* Images are for reference only

74ALVC04D,112
Extended
Manufacturer

Nexperia

MFR.Part #
74ALVC04D,112
JLCPCB Part #
C554747
Package
SO-14
Description
-40℃~+85℃ 1.65V~3.6V 1.7V~2V 20uA 24mA 24mA 2ns@3.3V,50pF 6 700mV~800mV 74ALVC SO-14 Inverters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74ALVC04D,112 Specifications

74ALVC04D,112 technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Inverters
ManufacturerNexperia
PackageSO-14
Operating Temperature-40℃~+85℃
Propagation Delay2ns@3.3V,50pF
Current - Output High(IOH)24mA
Quiescent Current(Iq)20uA
Series74ALVC
Voltage - Supply1.65V~3.6V
Input Logic Level - High1.7V~2V
Input Logic Level -Low700mV~800mV
FeaturesPower shutdown protection、Noise suppression function
Number of Circuits6
Current - Output Low(IOL)24mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ALVC04D,112. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74ALVC04D,112 Documents

74ALVC04D,112 datasheets or manufacturer documentation.

Datasheet: 74ALVC04D,112 Datasheet (PDF)

74ALVC04D,112 Schematic Symbol & PCB Footprint

The 74ALVC04D,112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.