
- Manufacturer
- MFR.Part #
- AAT1236IRN-T1
- JLCPCB Part #
- C5547467
- Package
- -
- Description
- -40℃~+85℃ 10% 2.7V~5.5V 2kHz~2MHz 30mA 5 Boost Built-in I2C - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Constant Current Accuracy | 10% | |
| Number of Channels | 5 | |
| Frequency - Switching | 2kHz~2MHz | |
| Voltage - Input(DC) | 2.7V~5.5V | |
| Output Current | 30mA | |
| Features | Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start | |
| Dimming | I2C | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Boost | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
AAT1236IRN-T1
Extended- Manufacturer
- MFR.Part #
- AAT1236IRN-T1
- JLCPCB Part #
- C5547467
- Package
- -
- Description
- -40℃~+85℃ 10% 2.7V~5.5V 2kHz~2MHz 30mA 5 Boost Built-in I2C - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AAT1236IRN-T1
- JLCPCB Part #
- C5547467
- Package
- -
- Description
- -40℃~+85℃ 10% 2.7V~5.5V 2kHz~2MHz 30mA 5 Boost Built-in I2C - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AAT1236IRN-T1 Specifications
AAT1236IRN-T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Constant Current Accuracy | 10% | |
| Number of Channels | 5 | |
| Frequency - Switching | 2kHz~2MHz | |
| Voltage - Input(DC) | 2.7V~5.5V | |
| Output Current | 30mA | |
| Features | Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start | |
| Dimming | I2C | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Boost | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAT1236IRN-T1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AAT1236IRN-T1 Documents
AAT1236IRN-T1 datasheets or manufacturer documentation.
Datasheet: AAT1236IRN-T1 Datasheet (PDF)
AAT1236IRN-T1 Schematic Symbol & PCB Footprint
The AAT1236IRN-T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.