
- Manufacturer
- MFR.Part #
- ACS5S 15K J TR
- JLCPCB Part #
- C5547177
- Package
- Plugin,D3.5xL13mm
- Description
- -55℃~+275℃ 15kΩ 5W ±20ppm/℃ ±5% 插件,D3.5xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D3.5xL13mm | |
| Resistance | 15kΩ | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 5W | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |

* Images are for reference only
ACS5S 15K J TR
Extended- Manufacturer
- MFR.Part #
- ACS5S 15K J TR
- JLCPCB Part #
- C5547177
- Package
- Plugin,D3.5xL13mm
- Description
- -55℃~+275℃ 15kΩ 5W ±20ppm/℃ ±5% 插件,D3.5xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ACS5S 15K J TR
- JLCPCB Part #
- C5547177
- Package
- Plugin,D3.5xL13mm
- Description
- -55℃~+275℃ 15kΩ 5W ±20ppm/℃ ±5% 插件,D3.5xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACS5S 15K J TR Specifications
ACS5S 15K J TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D3.5xL13mm | |
| Resistance | 15kΩ | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 5W | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACS5S 15K J TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACS5S 15K J TR Documents
ACS5S 15K J TR datasheets or manufacturer documentation.
Datasheet: ACS5S 15K J TR Datasheet (PDF)
ACS5S 15K J TR Schematic Symbol & PCB Footprint
The ACS5S 15K J TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.