


- Manufacturer
- MFR.Part #
- 74AHCT1G14GV,125
- JLCPCB Part #
- C554575
- Package
- SC-74A
- Description
- -40℃~+125℃ 1 1 1uA 2V 3.7V、4.4V 4.5V~5.5V 74AHCT 8.5ns@5V,50pF 8mA 8mA Schmitt trigger SC-74A Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SC-74A | |
| Operating Temperature | -40℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Output Logic Level - High | 3.7V、4.4V | |
| Current - Output High(IOH) | 8mA | |
| Quiescent Current(Iq) | 1uA | |
| Series | 74AHCT | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Inputs | 1 | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
74AHCT1G14GV,125
Extended- Manufacturer
- MFR.Part #
- 74AHCT1G14GV,125
- JLCPCB Part #
- C554575
- Package
- SC-74A
- Description
- -40℃~+125℃ 1 1 1uA 2V 3.7V、4.4V 4.5V~5.5V 74AHCT 8.5ns@5V,50pF 8mA 8mA Schmitt trigger SC-74A Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74AHCT1G14GV,125
- JLCPCB Part #
- C554575
- Package
- SC-74A
- Description
- -40℃~+125℃ 1 1 1uA 2V 3.7V、4.4V 4.5V~5.5V 74AHCT 8.5ns@5V,50pF 8mA 8mA Schmitt trigger SC-74A Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AHCT1G14GV,125 Specifications
74AHCT1G14GV,125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SC-74A | |
| Operating Temperature | -40℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Output Logic Level - High | 3.7V、4.4V | |
| Current - Output High(IOH) | 8mA | |
| Quiescent Current(Iq) | 1uA | |
| Series | 74AHCT | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Inputs | 1 | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AHCT1G14GV,125. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AHCT1G14GV,125 Documents
74AHCT1G14GV,125 datasheets or manufacturer documentation.
Datasheet: 74AHCT1G14GV,125 Datasheet (PDF)
74AHCT1G14GV,125 Schematic Symbol & PCB Footprint
The 74AHCT1G14GV,125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.