


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.2ns@5V,15pF | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 8mA | |
| Features | Power-off isolation、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74AHCT | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AHCT17APWJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.2ns@5V,15pF | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 8mA | |
| Features | Power-off isolation、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74AHCT | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AHCT17APWJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AHCT17APWJ datasheets or manufacturer documentation.
Datasheet: 74AHCT17APWJ Datasheet (PDF)
The 74AHCT17APWJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.