


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | GOODWORK | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Ciss-Input Capacitance | 376pF | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Gate Charge(Qg) | 24.5nC | |
| Current - Continuous Drain(Id) | 17.6A | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| Drain to Source Voltage | 800V | |
| Pd - Power Dissipation | 78.9W | |
| Output Capacitance(Coss) | 30.2pF | |
| RDS(on) | 190mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GKH80R190S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | GOODWORK | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Ciss-Input Capacitance | 376pF | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Gate Charge(Qg) | 24.5nC | |
| Current - Continuous Drain(Id) | 17.6A | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| Drain to Source Voltage | 800V | |
| Pd - Power Dissipation | 78.9W | |
| Output Capacitance(Coss) | 30.2pF | |
| RDS(on) | 190mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GKH80R190S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GKH80R190S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.