
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC Corp | |
| Package | SMD3215-2P | |
| Load Capacitance | 9pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9HT10-32.768KDZC-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC Corp | |
| Package | SMD3215-2P | |
| Load Capacitance | 9pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9HT10-32.768KDZC-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9HT10-32.768KDZC-T datasheets or manufacturer documentation.
Datasheet: 9HT10-32.768KDZC-T Datasheet (PDF)
The 9HT10-32.768KDZC-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.