74F125D - 1
74F125D - 2
74F125D - 3
Extended1/3
* Images are for reference only
74F125D
Attributes
Value
Manufacturer
MFR.Part #
74F125D
JLCPCB Part #
C5545
Package
SOIC-14
Description
0℃~+70℃ 1 15mA 35mA 4 4.5V~5.5V 5ns@5V,50pF 64mA 74F Tri-State SOIC-14 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNXP Semicon
PackageSOIC-14
Operating Temperature0℃~+70℃
Propagation Delay5ns@5V,50pF
Number of Bits per Element4
Voltage - Supply4.5V~5.5V
Quiescent Current35mA
Current - Output High(IOH)15mA
Number of Elements1
Logic Family74F
Current - Output Low(IOL)64mA
output typeTri-State