
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-8-3.0mm | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4.6ns@5V,50pF | |
| Input Type | Schmitt trigger | |
| Quiescent Current(Iq) | 40uA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Features | Noise suppression function | |
| Number of Circuits | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AHC3G14DP-Q100H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-8-3.0mm | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4.6ns@5V,50pF | |
| Input Type | Schmitt trigger | |
| Quiescent Current(Iq) | 40uA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Features | Noise suppression function | |
| Number of Circuits | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AHC3G14DP-Q100H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AHC3G14DP-Q100H datasheets or manufacturer documentation.
Datasheet: 74AHC3G14DP-Q100H Datasheet (PDF)
The 74AHC3G14DP-Q100H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.