
- Manufacturer
- MFR.Part #
- 7760056103
- JLCPCB Part #
- C5544035
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 10A 115V 20ms 20ms 250V@AC 4 Form C: 4C (4PDT-CO) Silver Alloy SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 115V | |
| Contact Material | Silver Alloy | |
| Release Time | 20ms | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |

* Images are for reference only
7760056103
Extended- Manufacturer
- MFR.Part #
- 7760056103
- JLCPCB Part #
- C5544035
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 10A 115V 20ms 20ms 250V@AC 4 Form C: 4C (4PDT-CO) Silver Alloy SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7760056103
- JLCPCB Part #
- C5544035
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 10A 115V 20ms 20ms 250V@AC 4 Form C: 4C (4PDT-CO) Silver Alloy SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7760056103 Specifications
7760056103 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Operate Time | 20ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 115V | |
| Contact Material | Silver Alloy | |
| Release Time | 20ms | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7760056103. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7760056103 Documents
7760056103 datasheets or manufacturer documentation.
Datasheet: 7760056103 Datasheet (PDF)
7760056103 Schematic Symbol & PCB Footprint
The 7760056103 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.