
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Wurth Elektronik | |
| Package | 0805 | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Phase Difference | 180°@±10° | |
| Impedance - Unbalanced/Balanced | 50Ω:200Ω | |
| Insertion Loss (Max) | 0.76dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
748422245 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Wurth Elektronik | |
| Package | 0805 | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Phase Difference | 180°@±10° | |
| Impedance - Unbalanced/Balanced | 50Ω:200Ω | |
| Insertion Loss (Max) | 0.76dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 748422245. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

748422245 datasheets or manufacturer documentation.
The 748422245 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.