
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 75V@DC、380V@AC | |
| Coil Resistance | 360Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.6W | |
| Operate Time | 5ms | |
| Switching Current(Max) | 40A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 3ms | |
| Contact Rating | 15A@28VDC、20A@120VAC、40A@14VDC | |
| Contact Resistance | 50mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A51AS24VDC1.6U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 75V@DC、380V@AC | |
| Coil Resistance | 360Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.6W | |
| Operate Time | 5ms | |
| Switching Current(Max) | 40A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 3ms | |
| Contact Rating | 15A@28VDC、20A@120VAC、40A@14VDC | |
| Contact Resistance | 50mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A51AS24VDC1.6U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A51AS24VDC1.6U datasheets or manufacturer documentation.
Datasheet: A51AS24VDC1.6U Datasheet (PDF)
The A51AS24VDC1.6U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.