Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. KP3110LPA
KP3110LPA - 1
KP3110LPA - 2
KP3110LPA - 3
Extended1/3
* Images are for reference only
KP3110LPA
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP3110LPA
JLCPCB Part #
C554026
Package
TO-92-2.54mm
Description
-40℃~+125℃ 1 13Ω 5.34V~5.58V TO-92-2.54mm Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerKiwi Instruments
PackageTO-92-2.54mm
Number of Channels1
Voltage - Supply5.34V~5.58V
Operating Temperature --40℃~+125℃
RDS(on)13Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. KP3110LPA
KP3110LPA

* Images are for reference only

KP3110LPA

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP3110LPA
JLCPCB Part #
C554026
Package
TO-92-2.54mm
Description
-40℃~+125℃ 1 13Ω 5.34V~5.58V TO-92-2.54mm Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP3110LPA

* Images are for reference only

KP3110LPA
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP3110LPA
JLCPCB Part #
C554026
Package
TO-92-2.54mm
Description
-40℃~+125℃ 1 13Ω 5.34V~5.58V TO-92-2.54mm Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP3110LPA Specifications

KP3110LPA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerKiwi Instruments
PackageTO-92-2.54mm
Number of Channels1
Voltage - Supply5.34V~5.58V
Operating Temperature --40℃~+125℃
RDS(on)13Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP3110LPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP3110LPA Documents

KP3110LPA datasheets or manufacturer documentation.

Datasheet: KP3110LPA Datasheet (PDF)

KP3110LPA Schematic Symbol & PCB Footprint

The KP3110LPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.