


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SART(Nanjing Sart Tech) | |
| Package | SMD,10x3.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 1650 | |
| Length | 10.25mm | |
| Interrupt Rating | 180A | |
| Current Rating | 50A | |
| Height | 3.2mm | |
| Voltage Rating (DC) | 72V | |
| Width | 3.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S1032-F-50.0A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SART(Nanjing Sart Tech) | |
| Package | SMD,10x3.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 1650 | |
| Length | 10.25mm | |
| Interrupt Rating | 180A | |
| Current Rating | 50A | |
| Height | 3.2mm | |
| Voltage Rating (DC) | 72V | |
| Width | 3.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1032-F-50.0A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S1032-F-50.0A datasheets or manufacturer documentation.
Datasheet: S1032-F-50.0A Datasheet (PDF)
The S1032-F-50.0A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.