Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. S0603-S-4.0A
S0603-S-4.0A - 1
S0603-S-4.0A - 2
S0603-S-4.0A - 3
S0603-S-4.0A - 4
Extended1/4
* Images are for reference only
S0603-S-4.0A
Attributes
Value
Manufacturer
SART(Nanjing Sart Tech)
MFR.Part #
S0603-S-4.0A
JLCPCB Part #
C553914
Package
0603
Description
-55℃~+125℃ 0.8mm 1.6mm 2.1722 32V 35A 4A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSART(Nanjing Sart Tech)
Package0603
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t2.1722
Length1.6mm
Interrupt Rating35A
Current Rating4A
Height0.4mm
Voltage Rating (DC)32V
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. S0603-S-4.0A
S0603-S-4.0A

* Images are for reference only

S0603-S-4.0A

Extended
Manufacturer

SART(Nanjing Sart Tech)

MFR.Part #
S0603-S-4.0A
JLCPCB Part #
C553914
Package
0603
Description
-55℃~+125℃ 0.8mm 1.6mm 2.1722 32V 35A 4A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S0603-S-4.0A

* Images are for reference only

S0603-S-4.0A
Extended
Manufacturer

SART(Nanjing Sart Tech)

MFR.Part #
S0603-S-4.0A
JLCPCB Part #
C553914
Package
0603
Description
-55℃~+125℃ 0.8mm 1.6mm 2.1722 32V 35A 4A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S0603-S-4.0A Specifications

S0603-S-4.0A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSART(Nanjing Sart Tech)
Package0603
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t2.1722
Length1.6mm
Interrupt Rating35A
Current Rating4A
Height0.4mm
Voltage Rating (DC)32V
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S0603-S-4.0A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S0603-S-4.0A Documents

S0603-S-4.0A datasheets or manufacturer documentation.

Datasheet: S0603-S-4.0A Datasheet (PDF)

S0603-S-4.0A Schematic Symbol & PCB Footprint

The S0603-S-4.0A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.