Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 8UD8WR2C2M2RES
8UD8WR2C2M2RES - 1
8UD8WR2C2M2RES - 2
8UD8WR2C2M2RES - 3
Extended1/3
* Images are for reference only
8UD8WR2C2M2RES
Attributes
Value
Manufacturer
Dailywell
MFR.Part #
8UD8WR2C2M2RES
JLCPCB Part #
C553896
Package
Plugin
Description
-30℃~+85℃ 20V Black DPDT PC Pin Round Button Through Hole Without Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-30℃~+85℃
Voltage Rating20V
Termination StylePC Pin
Actuator StyleRound Button
with BracketWithout Bracket
CircuitDPDT
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 8UD8WR2C2M2RES
8UD8WR2C2M2RES

* Images are for reference only

8UD8WR2C2M2RES

Extended
Manufacturer

Dailywell

MFR.Part #
8UD8WR2C2M2RES
JLCPCB Part #
C553896
Package
Plugin
Description
-30℃~+85℃ 20V Black DPDT PC Pin Round Button Through Hole Without Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8UD8WR2C2M2RES

* Images are for reference only

8UD8WR2C2M2RES
Extended
Manufacturer

Dailywell

MFR.Part #
8UD8WR2C2M2RES
JLCPCB Part #
C553896
Package
Plugin
Description
-30℃~+85℃ 20V Black DPDT PC Pin Round Button Through Hole Without Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8UD8WR2C2M2RES Specifications

8UD8WR2C2M2RES technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-30℃~+85℃
Voltage Rating20V
Termination StylePC Pin
Actuator StyleRound Button
with BracketWithout Bracket
CircuitDPDT
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8UD8WR2C2M2RES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

8UD8WR2C2M2RES Documents

8UD8WR2C2M2RES datasheets or manufacturer documentation.

Datasheet: 8UD8WR2C2M2RES Datasheet (PDF)

8UD8WR2C2M2RES Schematic Symbol & PCB Footprint

The 8UD8WR2C2M2RES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.