
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Beking Optoelectronics | |
| Package | 0603 | |
| Power(Watts) | 60mW | |
| Test Current | 5mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 2.5V~3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N5YYD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Beking Optoelectronics | |
| Package | 0603 | |
| Power(Watts) | 60mW | |
| Test Current | 5mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 2.5V~3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N5YYD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The N5YYD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.