



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Nexperia | |
| Package | DFN1006-2 | |
| Voltage - Forward(Vf@If) | 640mV@200mA | |
| Non-Repetitive Peak Forward Surge Current | 3A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 200mA | |
| Reverse Leakage Current (Ir) | 500nA@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RB520CS3002LYL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Nexperia | |
| Package | DFN1006-2 | |
| Voltage - Forward(Vf@If) | 640mV@200mA | |
| Non-Repetitive Peak Forward Surge Current | 3A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 200mA | |
| Reverse Leakage Current (Ir) | 500nA@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RB520CS3002LYL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RB520CS3002LYL datasheets or manufacturer documentation.
Datasheet: RB520CS3002LYL Datasheet (PDF)
The RB520CS3002LYL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.