
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 9ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 6ms | |
| Switching Voltage(Max) | 400V@AC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7-1393239-0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 9ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 6ms | |
| Switching Voltage(Max) | 400V@AC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7-1393239-0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7-1393239-0 datasheets or manufacturer documentation.
Datasheet: 7-1393239-0 Datasheet (PDF)
The 7-1393239-0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.