Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PUSB2X4DH
PUSB2X4DH - 1
PUSB2X4DH - 2
PUSB2X4DH - 3
PUSB2X4DH - 4
Extended1/4
* Images are for reference only
PUSB2X4DH
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PUSB2X4DH
JLCPCB Part #
C553548
Package
SC-74(TSOP-6)
Description
-40℃~+85℃ 0.7pF 1uA 4.3V 5.5V 9V ESD Four channels IEC 61000-4-2 Unidirectional SC-74(TSOP-6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageSC-74(TSOP-6)
Operating Temperature-40℃~+85℃
TypeESD
Junction Capacitance0.7pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage4.3V
PolarityUnidirectional
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PUSB2X4DH
PUSB2X4DH

* Images are for reference only

PUSB2X4DH

Extended
Manufacturer

Nexperia

MFR.Part #
PUSB2X4DH
JLCPCB Part #
C553548
Package
SC-74(TSOP-6)
Description
-40℃~+85℃ 0.7pF 1uA 4.3V 5.5V 9V ESD Four channels IEC 61000-4-2 Unidirectional SC-74(TSOP-6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PUSB2X4DH

* Images are for reference only

PUSB2X4DH
Extended
Manufacturer

Nexperia

MFR.Part #
PUSB2X4DH
JLCPCB Part #
C553548
Package
SC-74(TSOP-6)
Description
-40℃~+85℃ 0.7pF 1uA 4.3V 5.5V 9V ESD Four channels IEC 61000-4-2 Unidirectional SC-74(TSOP-6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PUSB2X4DH Specifications

PUSB2X4DH technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageSC-74(TSOP-6)
Operating Temperature-40℃~+85℃
TypeESD
Junction Capacitance0.7pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage4.3V
PolarityUnidirectional
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PUSB2X4DH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PUSB2X4DH Documents

PUSB2X4DH datasheets or manufacturer documentation.

Datasheet: PUSB2X4DH Datasheet (PDF)

PUSB2X4DH Schematic Symbol & PCB Footprint

The PUSB2X4DH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.