
- Manufacturer
- MFR.Part #
- 861-83-025-40-001101
- JLCPCB Part #
- C5533932
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 1A 1mm 2.2mm 25P Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Preci-Dip | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2.2mm | |
| Number of Positions | 25P | |
| Contact Plating | Tin | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
861-83-025-40-001101
Extended- Manufacturer
- MFR.Part #
- 861-83-025-40-001101
- JLCPCB Part #
- C5533932
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 1A 1mm 2.2mm 25P Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 861-83-025-40-001101
- JLCPCB Part #
- C5533932
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 1A 1mm 2.2mm 25P Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
861-83-025-40-001101 Specifications
861-83-025-40-001101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Preci-Dip | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2.2mm | |
| Number of Positions | 25P | |
| Contact Plating | Tin | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 861-83-025-40-001101. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

861-83-025-40-001101 Documents
861-83-025-40-001101 datasheets or manufacturer documentation.
Datasheet: 861-83-025-40-001101 Datasheet (PDF)
861-83-025-40-001101 Schematic Symbol & PCB Footprint
The 861-83-025-40-001101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.