860-10-003-10-002000
Extended
* Images are for reference only
860-10-003-10-002000
Attributes
Value
MFR.Part #
860-10-003-10-002000
JLCPCB Part #
C5533756
Package
Plugin,P=1mm
Description
1 1mm 3P Black Brass Alloy Gold Through Hole 插件,P=1mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerMill-Max Mfg. Corp.
PackagePlugin,P=1mm
Number of Rows1
ColorBlack
Contact PlatingGold
Contact MaterialBrass alloy
Number of Pins3P
Pitch1mm
Mounting TypeThrough Hole