
- Manufacturer
- MFR.Part #
- 853-87-066-10-002101
- JLCPCB Part #
- C5533336
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1A 2 2.54mm 4mm 66P Through Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Preci-Dip | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4mm | |
| Number of Positions | 66P | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Pitch | 1.27mm | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |

* Images are for reference only
853-87-066-10-002101
Extended- Manufacturer
- MFR.Part #
- 853-87-066-10-002101
- JLCPCB Part #
- C5533336
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1A 2 2.54mm 4mm 66P Through Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 853-87-066-10-002101
- JLCPCB Part #
- C5533336
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1A 2 2.54mm 4mm 66P Through Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
853-87-066-10-002101 Specifications
853-87-066-10-002101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Preci-Dip | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4mm | |
| Number of Positions | 66P | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Pitch | 1.27mm | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 853-87-066-10-002101. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

853-87-066-10-002101 Documents
853-87-066-10-002101 datasheets or manufacturer documentation.
Datasheet: 853-87-066-10-002101 Datasheet (PDF)
853-87-066-10-002101 Schematic Symbol & PCB Footprint
The 853-87-066-10-002101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.