850-10-003-10-001101
Extended
* Images are for reference only
850-10-003-10-001101
Attributes
Value
Manufacturer
MFR.Part #
850-10-003-10-001101
JLCPCB Part #
C5533273
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 150V 1A 3P Black Brass Gold Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerPreci-Dip
PackagePlugin,P=1.27mm
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating (Max)150V
ColorBlack
Contact PlatingGold
Number of Pins3P
Current Rating1A
Pitch1.27mm
Contact MaterialBrass
Mounting TypeThrough Hole