
- Manufacturer
- MFR.Part #
- 580EL49105ITT
- JLCPCB Part #
- C5533202
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 3.3V 49.152MHz 6mA Clipped sine wave ±500ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD5032-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±500ppb | |
| Frequency | 49.152MHz | |
| Current - Supply | 6mA |

* Images are for reference only
580EL49105ITT
Extended- Manufacturer
- MFR.Part #
- 580EL49105ITT
- JLCPCB Part #
- C5533202
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 3.3V 49.152MHz 6mA Clipped sine wave ±500ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 580EL49105ITT
- JLCPCB Part #
- C5533202
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 3.3V 49.152MHz 6mA Clipped sine wave ±500ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
580EL49105ITT Specifications
580EL49105ITT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD5032-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±500ppb | |
| Frequency | 49.152MHz | |
| Current - Supply | 6mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 580EL49105ITT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

580EL49105ITT Documents
580EL49105ITT datasheets or manufacturer documentation.
Datasheet: 580EL49105ITT Datasheet (PDF)
580EL49105ITT Schematic Symbol & PCB Footprint
The 580EL49105ITT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.