
- Manufacturer
- MFR.Part #
- 5KP58
- JLCPCB Part #
- C5533167
- Package
- Plugin,D8xL7.5mm
- Description
- -50℃~+175℃ 103V 1uA 53A@10/1000us 58V 5kW@10/1000us 64.4V TVS 插件,D8xL7.5mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | Plugin,D8xL7.5mm | |
| Operating Temperature | -50℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Clamping Voltage | 103V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 53A@10/1000us | |
| Voltage - Breakdown | 64.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 58V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
5KP58
Extended- Manufacturer
- MFR.Part #
- 5KP58
- JLCPCB Part #
- C5533167
- Package
- Plugin,D8xL7.5mm
- Description
- -50℃~+175℃ 103V 1uA 53A@10/1000us 58V 5kW@10/1000us 64.4V TVS 插件,D8xL7.5mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5KP58
- JLCPCB Part #
- C5533167
- Package
- Plugin,D8xL7.5mm
- Description
- -50℃~+175℃ 103V 1uA 53A@10/1000us 58V 5kW@10/1000us 64.4V TVS 插件,D8xL7.5mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5KP58 Specifications
5KP58 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | Plugin,D8xL7.5mm | |
| Operating Temperature | -50℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Clamping Voltage | 103V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 53A@10/1000us | |
| Voltage - Breakdown | 64.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 58V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5KP58. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5KP58 Documents
5KP58 datasheets or manufacturer documentation.
Datasheet: 5KP58 Datasheet (PDF)
5KP58 Schematic Symbol & PCB Footprint
The 5KP58 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.