
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Dialight | |
| Package | 0606 | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity - B | 160mcd | |
| Forward Voltage(Vf) - B | 3.2V | |
| Power(Watts) - R | 48mW | |
| Viewing Angle | 140° | |
| Forward Voltage(Vf) - G | 3.2V | |
| Dominant Wavelength - B | 470nm | |
| Antistatic Capacity | 1000V (HBM) | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 580mcd | |
| Power(Watts) - G | 68mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 67mcd | |
| Forward Voltage(Vf) - R | 2.1V | |
| Power(Watts) - B | 68mW | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 520nm | |
| Diode Configuration | Common Anode | |
| Height | 0.7mm | |
| Dominant Wavelength - R | 630nm | |
| Width | 1.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5988710307F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Dialight | |
| Package | 0606 | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity - B | 160mcd | |
| Forward Voltage(Vf) - B | 3.2V | |
| Power(Watts) - R | 48mW | |
| Viewing Angle | 140° | |
| Forward Voltage(Vf) - G | 3.2V | |
| Dominant Wavelength - B | 470nm | |
| Antistatic Capacity | 1000V (HBM) | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 580mcd | |
| Power(Watts) - G | 68mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 67mcd | |
| Forward Voltage(Vf) - R | 2.1V | |
| Power(Watts) - B | 68mW | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 520nm | |
| Diode Configuration | Common Anode | |
| Height | 0.7mm | |
| Dominant Wavelength - R | 630nm | |
| Width | 1.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5988710307F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5988710307F datasheets or manufacturer documentation.
Datasheet: 5988710307F Datasheet (PDF)
The 5988710307F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.