Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. 5977715607F
5977715607F
Extended
* Images are for reference only
5977715607F
Attributes
Value
Manufacturer
Dialight
MFR.Part #
5977715607F
JLCPCB Part #
C5532827
Package
0606
Description
-20℃~+80℃ 0.5mm 1.6mm 1.6mm 130° B:465nm~475nm、R:617nm~629nm、G:525nm~540nm Common Anode R:1.60V~2.30V、G:2.50V~3.30V、B:2.50V~3.10V R:15mcd~50mcd、G:71mcd~145mcd、B:10mcd~30mcd R:50mW、G:38mW R:632nm、G:518nm、B:468nm 0606 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerDialight
Package0606
Power(Watts) - R50mW
Viewing Angle130°
Antistatic Capacity2000V
Height0.5mm
Width1.6mm
Operating Temperature-20℃~+80℃
Luminous Intensity - B10mcd~30mcd
Forward Voltage(Vf) - B2.5V~3.1V
Peak Wavelength - B468nm
Forward Voltage(Vf) - G2.5V~3.3V
Dominant Wavelength - B465nm~475nm
Luminous Intensity - G71mcd~145mcd
Power(Watts) - G38mW
Luminous Intensity - R15mcd~50mcd
Forward Voltage(Vf) - R1.6V~2.3V
Peak Wavelength - R632nm
Length1.6mm
Dominant Wavelength - G525nm~540nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R617nm~629nm
Peak Wavelength - G518nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. 5977715607F
5977715607F

* Images are for reference only

5977715607F

Extended
Manufacturer

Dialight

MFR.Part #
5977715607F
JLCPCB Part #
C5532827
Package
0606
Description
-20℃~+80℃ 0.5mm 1.6mm 1.6mm 130° B:465nm~475nm、R:617nm~629nm、G:525nm~540nm Common Anode R:1.60V~2.30V、G:2.50V~3.30V、B:2.50V~3.10V R:15mcd~50mcd、G:71mcd~145mcd、B:10mcd~30mcd R:50mW、G:38mW R:632nm、G:518nm、B:468nm 0606 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5977715607F

* Images are for reference only

5977715607F
Extended
Manufacturer

Dialight

MFR.Part #
5977715607F
JLCPCB Part #
C5532827
Package
0606
Description
-20℃~+80℃ 0.5mm 1.6mm 1.6mm 130° B:465nm~475nm、R:617nm~629nm、G:525nm~540nm Common Anode R:1.60V~2.30V、G:2.50V~3.30V、B:2.50V~3.10V R:15mcd~50mcd、G:71mcd~145mcd、B:10mcd~30mcd R:50mW、G:38mW R:632nm、G:518nm、B:468nm 0606 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5977715607F Specifications

5977715607F technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerDialight
Package0606
Power(Watts) - R50mW
Viewing Angle130°
Antistatic Capacity2000V
Height0.5mm
Width1.6mm
Operating Temperature-20℃~+80℃
Luminous Intensity - B10mcd~30mcd
Forward Voltage(Vf) - B2.5V~3.1V
Peak Wavelength - B468nm
Forward Voltage(Vf) - G2.5V~3.3V
Dominant Wavelength - B465nm~475nm
Luminous Intensity - G71mcd~145mcd
Power(Watts) - G38mW
Luminous Intensity - R15mcd~50mcd
Forward Voltage(Vf) - R1.6V~2.3V
Peak Wavelength - R632nm
Length1.6mm
Dominant Wavelength - G525nm~540nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R617nm~629nm
Peak Wavelength - G518nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5977715607F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5977715607F Documents

5977715607F datasheets or manufacturer documentation.

Datasheet: 5977715607F Datasheet (PDF)

5977715607F Schematic Symbol & PCB Footprint

The 5977715607F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.