550AC622M080DG
Extended
* Images are for reference only
550AC622M080DG
Attributes
Value
Manufacturer
MFR.Part #
550AC622M080DG
JLCPCB Part #
C5531938
Package
SMD7050-6P
Description
-40℃~+85℃ 130mA 3.3V 622.08MHz LVPECL ±20ppm SMD7050-6P Abolished Device ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/Abolished Device
ManufacturerSkyworks Solutions
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply3.3V
Frequency Stability±20ppm
Frequency622.08MHz
Current - Supply130mA