
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | TimeVision | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -25℃~+125℃ | |
| Length | 3mm | |
| Voltage - Supply | 5V~30V | |
| Pitch | 0.5mm | |
| Height | 0.75mm | |
| Width | 3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TVPSUNX33X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | TimeVision | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -25℃~+125℃ | |
| Length | 3mm | |
| Voltage - Supply | 5V~30V | |
| Pitch | 0.5mm | |
| Height | 0.75mm | |
| Width | 3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVPSUNX33X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TVPSUNX33X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.