
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ChipNext | |
| Package | SC-70-5 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Output Current | 30mA | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 35uA | |
| Slew Rate | 700V/ms | |
| Gain Bandwidth Product | 1.2MHz | |
| Dual Supply | -2.75V~-1.1V、1.1V~2.75V | |
| Single supply | 2.2V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CN2611SC5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ChipNext | |
| Package | SC-70-5 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Output Current | 30mA | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 35uA | |
| Slew Rate | 700V/ms | |
| Gain Bandwidth Product | 1.2MHz | |
| Dual Supply | -2.75V~-1.1V、1.1V~2.75V | |
| Single supply | 2.2V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN2611SC5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CN2611SC5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.