


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 2 | |
| Input Logic Level - Low | 0V~400mV | |
| Quiescent Current(Iq) | 2.5mA | |
| Input Logic Level - High | 1.41V | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Overcurrent Protection、Undervoltage Protection、Over-temperature protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV2625YFFR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 2 | |
| Input Logic Level - Low | 0V~400mV | |
| Quiescent Current(Iq) | 2.5mA | |
| Input Logic Level - High | 1.41V | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Overcurrent Protection、Undervoltage Protection、Over-temperature protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV2625YFFR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRV2625YFFR datasheets or manufacturer documentation.
Datasheet: DRV2625YFFR Datasheet (PDF)
The DRV2625YFFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.