
- Manufacturer
- MFR.Part #
- 54-226W
- JLCPCB Part #
- C5530949
- Package
- -
- Description
- 0℃~+65℃ 14V Black DPDT - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | 0℃~+65℃ | |
| Actuator Color | Black | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 14V |

* Images are for reference only
54-226W
Extended- Manufacturer
- MFR.Part #
- 54-226W
- JLCPCB Part #
- C5530949
- Package
- -
- Description
- 0℃~+65℃ 14V Black DPDT - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 54-226W
- JLCPCB Part #
- C5530949
- Package
- -
- Description
- 0℃~+65℃ 14V Black DPDT - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54-226W Specifications
54-226W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | 0℃~+65℃ | |
| Actuator Color | Black | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 14V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54-226W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54-226W Documents
54-226W datasheets or manufacturer documentation.
Datasheet: 54-226W Datasheet (PDF)
54-226W Schematic Symbol & PCB Footprint
The 54-226W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.