



- Manufacturer
- MFR.Part #
- PMT200EPEX
- JLCPCB Part #
- C553076
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 P-Channel 15.9nC@10V 167mΩ@10V 2.4A 3V 70V 800mW 822pF SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 15.9nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 31.5pF | |
| Current - Continuous Drain(Id) | 2.4A | |
| Drain to Source Voltage | 70V | |
| Output Capacitance(Coss) | 47pF | |
| RDS(on) | 167mΩ@10V | |
| Input Capacitance(Ciss) | 822pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 800mW |

* Images are for reference only
PMT200EPEX
Extended- Manufacturer
- MFR.Part #
- PMT200EPEX
- JLCPCB Part #
- C553076
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 P-Channel 15.9nC@10V 167mΩ@10V 2.4A 3V 70V 800mW 822pF SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PMT200EPEX
- JLCPCB Part #
- C553076
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 P-Channel 15.9nC@10V 167mΩ@10V 2.4A 3V 70V 800mW 822pF SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMT200EPEX Specifications
PMT200EPEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 15.9nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 31.5pF | |
| Current - Continuous Drain(Id) | 2.4A | |
| Drain to Source Voltage | 70V | |
| Output Capacitance(Coss) | 47pF | |
| RDS(on) | 167mΩ@10V | |
| Input Capacitance(Ciss) | 822pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 800mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMT200EPEX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMT200EPEX Documents
PMT200EPEX datasheets or manufacturer documentation.
Datasheet: PMT200EPEX Datasheet (PDF)
PMT200EPEX Schematic Symbol & PCB Footprint
The PMT200EPEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.